Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 10mm, 55 mm Overall Length

Номер на артикул на RS: 192-3792Марка: RS PRODistrelec Article No.: 30402836
brand-logo
Преглед на всички в Гнезда

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

10mm

Bit Length

15.5mm

Finish

Chrome

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30402836

Страна на произход

Turkey

Детайли за продукта

RS PRO 1/2" Drive Hexagon Bit Socket - Short

Introducing 1/2" drive hexagon short bit sockets from our own brand RS PRO, a selection of high quality and reliable short bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 14 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagonal bit head to provide a secure grip and torque with recessed nuts and bolts
• Suitable for 1/2” drive wrenches

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket bit rather than a hex key?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.

What sizes are available?

RS PRO 1/2” drive hexagonal socket bits are available in the following sizes:

1923786 - 5 MM
1923787 - 6 MM
1923789 - 7 MM
1923790 - 8 MM
1923792 - 10 MM
1923794 - 12 MM
1923797 - 14 MM

What is the overall length of the socket bit?

This range of socket bits from RS PRO are 55 mm in length.

Информацията за складовите наличности временно не е налична.

€ 6,01

€ 6,01 Всеки (ex VAT)

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 10mm, 55 mm Overall Length

€ 6,01

€ 6,01 Всеки (ex VAT)

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 10mm, 55 mm Overall Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

10mm

Bit Length

15.5mm

Finish

Chrome

Overall Length

55 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30402836

Страна на произход

Turkey

Детайли за продукта

RS PRO 1/2" Drive Hexagon Bit Socket - Short

Introducing 1/2" drive hexagon short bit sockets from our own brand RS PRO, a selection of high quality and reliable short bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease.

Features and Benefits

• Available in a variety of sizes ranging from 5 mm to 14 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagonal bit head to provide a secure grip and torque with recessed nuts and bolts
• Suitable for 1/2” drive wrenches

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket bit rather than a hex key?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.

What sizes are available?

RS PRO 1/2” drive hexagonal socket bits are available in the following sizes:

1923786 - 5 MM
1923787 - 6 MM
1923789 - 7 MM
1923790 - 8 MM
1923792 - 10 MM
1923794 - 12 MM
1923797 - 14 MM

What is the overall length of the socket bit?

This range of socket bits from RS PRO are 55 mm in length.