RS PRO 1/2 in Drive 17mm Standard Socket, 12 point

Технически документи
Спецификации
Brand
RS ProSocket Size
17mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
€ 4,55
€ 4,55 Всеки (ex VAT)
1
€ 4,55
€ 4,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Size
17mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
Детайли за продукта
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip