RS PRO 1/2 in Drive 17mm Hexagon Bit, 38 mm Overall Length

Технически документи
Спецификации
Brand
RS ProSocket Size
17mm
Drive Size
1/2 in
Socket Type
Hexagon Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0003/17L
Overall Length
38 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China
€ 27,91
€ 2,791 Each (In a Pack of 10) (ex VAT)
10
€ 27,91
€ 2,791 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSocket Size
17mm
Drive Size
1/2 in
Socket Type
Hexagon Bit
VDE/1000V Approved
No
Non Sparking
No
Finish
Sandblasted
Model
KAT0003/17L
Overall Length
38 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Страна на произход
Taiwan, Province Of China