Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard

Номер на артикул на RS: 363-3007Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6mm

Standards Met

RoHS

Material

316 Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 316 Stainless Steel Thermowell

From RS PRO a high-quality thermowell for protecting your industrial temperature probe or thermocouple from damage. This damage is can be caused by the harsh processes the sensor is inserted into such as corrosive media. Thermowells also allow your temperature probe to be easily removed and interchanged without the need to open up and disturb the process. This thermowell is also called a thermopocket as it has a welded, fabricated 316 stainless steel design as opposed to being machined from solid metal and is suitable for use in low-pressure environments.

What is a Thermowell?

Some temperature sensors can be directly inserted into the process they measure, however, with industrial style temperature sensors, the process is a lot harsher in nature with the potential to cause damage and affect performance. This is when a protection tube called a thermowell is used. This thermowell design consists of a pre-fabricated and welded stainless steel hollow tapered tube which is closed at one end. The diameter of the tube is designed to accept a specific sized probe. The closed end of the tube is inserted into the process and secured in place with a 1/2" BSP threaded A/F hex fitting. This is called the process connection. The temperature sensor, RTD or probe is inserted into the tube and secured in place with a threaded compression fitting. This design enables the sensor to be easily and quickly inserted and removed from the pocket without having to disturb or drain the surrounding media.

Features and Benefits

• Made from durable fabricated 316 stainless steel with high resistance to heat and corrosion
• Durable welded construction
• Provides protection against corrosive media and low-pressure gas and liquid
• Reduces the possibility of contamination and increases the life of the sensor
• Protection against physical impact such as clinker in a furnace
• Allows quick and easy removal and insertion of the probe from the process
• Prevents spillage and the need to drain vessels and pipes
• Supplied with 1/8 BSP stainless steel compression fitting

Applications

Thermowells, with their robust, tapered design are ideal for use when the temperature inside a vessel or pipe need measuring. Thermowells are used in a range of industries in applications where the temperature measurement of air, gas, oil, water and other liquids is required.

Информацията за складовите наличности временно не е налична.

€ 56,00

€ 56,00 Всеки (ex VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard

€ 56,00

€ 56,00 Всеки (ex VAT)

RS PRO 1/2 BSP Thermowell for Use with Temperature Probe, 6mm Probe, RoHS Standard
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 56,00
5 - 9€ 53,20
10+€ 50,40

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermowell

For Use With

Temperature probe

Application

1/2 BSP Connector

Connector Size

1/2 BSP

Mounting Type

1/2 BSPP

Probe Diameter

6mm

Standards Met

RoHS

Material

316 Stainless Steel

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 316 Stainless Steel Thermowell

From RS PRO a high-quality thermowell for protecting your industrial temperature probe or thermocouple from damage. This damage is can be caused by the harsh processes the sensor is inserted into such as corrosive media. Thermowells also allow your temperature probe to be easily removed and interchanged without the need to open up and disturb the process. This thermowell is also called a thermopocket as it has a welded, fabricated 316 stainless steel design as opposed to being machined from solid metal and is suitable for use in low-pressure environments.

What is a Thermowell?

Some temperature sensors can be directly inserted into the process they measure, however, with industrial style temperature sensors, the process is a lot harsher in nature with the potential to cause damage and affect performance. This is when a protection tube called a thermowell is used. This thermowell design consists of a pre-fabricated and welded stainless steel hollow tapered tube which is closed at one end. The diameter of the tube is designed to accept a specific sized probe. The closed end of the tube is inserted into the process and secured in place with a 1/2" BSP threaded A/F hex fitting. This is called the process connection. The temperature sensor, RTD or probe is inserted into the tube and secured in place with a threaded compression fitting. This design enables the sensor to be easily and quickly inserted and removed from the pocket without having to disturb or drain the surrounding media.

Features and Benefits

• Made from durable fabricated 316 stainless steel with high resistance to heat and corrosion
• Durable welded construction
• Provides protection against corrosive media and low-pressure gas and liquid
• Reduces the possibility of contamination and increases the life of the sensor
• Protection against physical impact such as clinker in a furnace
• Allows quick and easy removal and insertion of the probe from the process
• Prevents spillage and the need to drain vessels and pipes
• Supplied with 1/8 BSP stainless steel compression fitting

Applications

Thermowells, with their robust, tapered design are ideal for use when the temperature inside a vessel or pipe need measuring. Thermowells are used in a range of industries in applications where the temperature measurement of air, gas, oil, water and other liquids is required.