RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 20 → 6 AWG Wire, Cage Clamp, PA 66 Housing

Номер на артикул на RS: 262-4217Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

20 → 6 AWG

Cable CSA

10mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Cage Clamp

Housing Material

PA 66

IP Rating

IP20

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 34,70

€ 34,70 1 Box of 10 (ex VAT)

RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 20 → 6 AWG Wire, Cage Clamp, PA 66 Housing

€ 34,70

€ 34,70 1 Box of 10 (ex VAT)

RS PRO 1-Way DIN Rail Earth Terminal Block, 10mm², 20 → 6 AWG Wire, Cage Clamp, PA 66 Housing

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Earth Block Type

DIN Rail

Wire Size

20 → 6 AWG

Cable CSA

10mm²

Colour

Green, Yellow

Number Of Ways

1

Termination Method

Cage Clamp

Housing Material

PA 66

IP Rating

IP20

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more