Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1 Socket Type G - British Trailing Socket, 240 V

Номер на артикул на RS: 296-3486Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

1

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

RCD Protected

No

Colour

White

Switchable

No

Power Indicator

No

Sheath Colour

White

Width

60 mm

Страна на произход

China

Детайли за продукта

RS Pro Rewireable 13A Single Socket

From RS Pro, this rewireable two gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. For a custom power solution in challenging environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Two gang extension socket
• Rewireable for cable customization
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,62

€ 5,62 Всеки (ex VAT)

RS PRO 1 Socket Type G - British Trailing Socket, 240 V

€ 5,62

€ 5,62 Всеки (ex VAT)

RS PRO 1 Socket Type G - British Trailing Socket, 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 14€ 5,62
15 - 24€ 5,14
25+€ 4,93
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Product Type

Trailing Socket

Number of Sockets

1

Socket Type

Type G - British

Voltage Rating

240 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

RCD Protected

No

Colour

White

Switchable

No

Power Indicator

No

Sheath Colour

White

Width

60 mm

Страна на произход

China

Детайли за продукта

RS Pro Rewireable 13A Single Socket

From RS Pro, this rewireable two gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.

The extension socket can be wired onto a suitable power cable and plug, and has two non-switched British Type G sockets. For a custom power solution in challenging environments, this rewireable double socket is ideal.

Features and Benefits

• BS1363 standard
• Two gang extension socket
• Rewireable for cable customization
• Tough heavy duty design
• High impact rubber construction
• Nylon cord grip

Applications

As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;

• Machine workshops
• Mechanic garages
• Commercial maintenance

FAQ

Q: Does this extension socket come with a cable?

A: No, the socket is designed to be wired onto to a separate power cable, allowing you to customize the cable length as needed.

Q: How can I mount this socket?

A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.

Why RS PRO?

RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.

Може да се интересувате от