RS PRO 1-Piece Torx Key, T10 Size, L Shape, Long Arm

Номер на артикул на RS: 248-0054Марка: RS PRO
brand-logo
Преглед на всички в Торкс ключове

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

1

Size

T10

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Страна на произход

United States

Детайли за продукта

RS PRO Torx Key – L Shaped T10

The RS PRO line of L-Shaped TORX® brings you reliability through durable and strong chrome nickel alloy. These 8650 alloys are heat treated to further strengthen the key, giving it stronger characteristics and outstanding torque performance.

Features and benefits:

• Chrome nickel alloy, heat treated to offer further strength and reliability.
• 1 x T10 Torx tip size
• Easy to handle & use Long Arm style key
• Key is manufactured to meet ANSI B18-3, FED & SPEC GGG-K-2750 standards.

Applications:

• Cars / Motorcycles
• Bike brake systems (disc brakes)
• Hard Disk Drives
• Computer systems

Може да се интересувате от
RS PRO 7-Piece Torx Key Set
€ 14,96Всеки (ex VAT)
RS PRO 9-Piece Torx Key Set, L Shape
€ 25,751 Set (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO 1-Piece Torx Key, T10 Size, L Shape, Long Arm

P.O.A.

RS PRO 1-Piece Torx Key, T10 Size, L Shape, Long Arm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 7-Piece Torx Key Set
€ 14,96Всеки (ex VAT)
RS PRO 9-Piece Torx Key Set, L Shape
€ 25,751 Set (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

1

Size

T10

Shape

L

Short or Long Arm

Long

Material

Chrome Nickel Alloy

Страна на произход

United States

Детайли за продукта

RS PRO Torx Key – L Shaped T10

The RS PRO line of L-Shaped TORX® brings you reliability through durable and strong chrome nickel alloy. These 8650 alloys are heat treated to further strengthen the key, giving it stronger characteristics and outstanding torque performance.

Features and benefits:

• Chrome nickel alloy, heat treated to offer further strength and reliability.
• 1 x T10 Torx tip size
• Easy to handle & use Long Arm style key
• Key is manufactured to meet ANSI B18-3, FED & SPEC GGG-K-2750 standards.

Applications:

• Cars / Motorcycles
• Bike brake systems (disc brakes)
• Hard Disk Drives
• Computer systems

Може да се интересувате от
RS PRO 7-Piece Torx Key Set
€ 14,96Всеки (ex VAT)
RS PRO 9-Piece Torx Key Set, L Shape
€ 25,751 Set (ex VAT)