Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1-Piece Punch, Replaceable Punch, 4.0 mm Shank

Номер на артикул на RS: 473-0676Марка: RS PROIMPA: 613072
brand-logo
Преглед на всички в Перфоратори

Технически документи

Спецификации

Brand

RS Pro

Shank Diameter

4.0 mm

Number of Pieces

1

Punch Type

Replaceable

Страна на произход

Germany

Детайли за продукта

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 4 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.

Може да се интересувате от
RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank
€ 10,15Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,36

€ 8,36 Всеки (ex VAT)

RS PRO 1-Piece Punch, Replaceable Punch, 4.0 mm Shank

€ 8,36

€ 8,36 Всеки (ex VAT)

RS PRO 1-Piece Punch, Replaceable Punch, 4.0 mm Shank
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank
€ 10,15Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Shank Diameter

4.0 mm

Number of Pieces

1

Punch Type

Replaceable

Страна на произход

Germany

Детайли за продукта

RS PRO Automatic Centre Punches

Introducing automatic centre punches from RS PRO, a selection of high quality hand tools ideal for self striking centre punches with precision in a variety of materials such as metal. RS PRO automatic punches are manufactured from steel with a nickel plated surface providing excellent durability and corrosion resistance. The punch features interchangeable hardened tips, allowing you to attach various size tips depending on the application. RS PRO automatic punches are self striking, meaning a hammer or mallet is not required. The punch incorporates a freely adjustable impact force, providing flexibility and high precision.

RS PRO Replacement heads

Ideal as a replacement head for RS PRO automatic centre punches when they become blunt, also available in various sizes to suit a range of applications.

Features and benefits

• Self striking, requiring no hammer or mallet
• Free-cutting steel with nickel plated surface for enhanced durability
• Interchangeable hardened tips to accommodate a variety of applications
• Adjustable impact force offering flexibility and precision
• Available in a variety of sizes

Applications

Automatic centre punches are a type of hand tool ideal for creating dimples and dents in a piece of material prior to cutting. They work similar to ordinary centre punches; however, they feature a self striking mechanism eliminating the need for a hammer or mallet. Automatic centre punches are commonly used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

FAQs

What sizes are available?

RS PRO automatic punches are available in the following sizes:

517-8372 - 11 mm shank diameter, 95 mm length
460-9544 - 14 mm shank diameter, 125 mm length
460-9550 - 17 mm shank diameter, 130 mm length

What interchangeable heads are available?

521-5364 - 3.5 mm shank diameter, 35 mm length
473-0676 - 4 mm shank diameter, 35 mm length
473-0682 - 4 mm shank diameter, 35 mm length

Does this require batteries?

RS PRO automatic centre punches do not require batteries as they operate via a spring-loaded mechanism.

Може да се интересувате от
RS PRO 1-Piece Punch, Replaceable Punch, 6.0 mm Shank
€ 10,15Всеки (ex VAT)