RS PRO 1-Piece Punch, Centre Punch, 14mm Shank, 150mm Overall

Технически документи
Спецификации
Brand
RS ProOverall Length
150mm
Shank Diameter
14mm
Number of Pieces
1
Punch Type
Centre
Страна на произход
Germany
Детайли за продукта
Centre Punch, DIN 7250
Polished pin
Octagonal grip shank, painted gold
Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7250
€ 6,73
€ 6,73 Всеки (ex VAT)
1
€ 6,73
€ 6,73 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProOverall Length
150mm
Shank Diameter
14mm
Number of Pieces
1
Punch Type
Centre
Страна на произход
Germany
Детайли за продукта
Centre Punch, DIN 7250
Polished pin
Octagonal grip shank, painted gold
Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.
Standards
DIN 7250