Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A

Номер на артикул на RS: 890-2834Марка: RS PRO
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

720VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.5kg

Dimensions

113 x 130 x 127mm

Primary Current Rating

3A

Depth

127mm

Diameter

116mm

Length

113mm

Width

116mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Encapsulated

Maximum Operating Frequency

60Hz

Страна на произход

India

Детайли за продукта

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 299,82

€ 299,82 Всеки (ex VAT)

RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A

€ 299,82

€ 299,82 Всеки (ex VAT)

RS PRO 1 Phase 720VA Variac, 1 Output, 240V, 3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240V

Power Rating

720VA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

3.5kg

Dimensions

113 x 130 x 127mm

Primary Current Rating

3A

Depth

127mm

Diameter

116mm

Length

113mm

Width

116mm

Protection Features

Overload Protection

Minimum Operating Frequency

50Hz

Construction

Encapsulated

Maximum Operating Frequency

60Hz

Страна на произход

India

Детайли за продукта

Encapsulated Variable Transformer

Professional range of single phase encapsulated variable transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers are open style and must be fitted in an enclosure or within a protected environment.

A robust range of open style resin cast variable transformers for flash mounting within control panels, enclosures or process control equipment
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от