RS PRO 1 Phase 3.6kVA Variac, 1 Output, 240V, 15A

Номер на артикул на RS: 890-2812Марка: RS PRO
brand-logo
Преглед на всички в Вариак

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

3.6kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

14kg

Dimensions

225 x 225 x 190mm

Primary Current Rating

15A

Depth

190mm

Length

225mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

225mm

Construction

Enclosed

Детайли за продукта

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от

€ 891,54

€ 891,54 Всеки (ex VAT)

RS PRO 1 Phase 3.6kVA Variac, 1 Output, 240V, 15A

€ 891,54

€ 891,54 Всеки (ex VAT)

RS PRO 1 Phase 3.6kVA Variac, 1 Output, 240V, 15A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Primary Voltage Rating

240V

Secondary Voltage Rating

0 → 240 V, 0 → 270 V

Power Rating

3.6kVA

Mounting Type

Surface Mount

Knob Rotation

Clockwise

Number of Phases

1

Number of Outputs

1

Termination Type

Wire Termination

Weight

14kg

Dimensions

225 x 225 x 190mm

Primary Current Rating

15A

Depth

190mm

Length

225mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Width

225mm

Construction

Enclosed

Детайли за продукта

Enclosed Variable Transformer

Professional range of enclosed variable transformers available in either single or three phase. The transformers are not designed to provide mains isolation but do operate at mains voltage. All of the transformers need to be earthed using the earth studs provided.

A robust range of enclosed style variable transformers for surface floor or wall mounting
Single or three phase versions available in a range of current ratings
Continuously variable AC output voltage with overvoltage tap
Heavy duty construction
High efficiency & excellent regulation
No wave form distortion
Silver plated commutator
Over-load capacity
Smooth linear output
Negligible maintenance
Trouble free long life

Variable Auto Transformers

Може да се интересувате от