Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female

Номер на артикул на RS: 176-1101Марка: RS PRODistrelec Article No.: 30404053
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outlet Ports

1

Outlet Port

G 1/2 Female

Number of Inlet Ports

1

Inlet Port

G 1/2 Female

Material

Aluminium

Maximum Operating Pressure

50 bar

Outlet Port - Thread Size

1/2in

Maximum Operating Temperature

300°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/2in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Страна на произход

Italy

Може да се интересувате от
Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
€ 174,021 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 86,93

€ 17,386 Each (In a Pack of 5) (ex VAT)

RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female

€ 86,93

€ 17,386 Each (In a Pack of 5) (ex VAT)

RS PRO 1 Outlet Manifold G 1/2 Female G 1/2 Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
€ 174,021 Bag of 10 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Outlet Ports

1

Outlet Port

G 1/2 Female

Number of Inlet Ports

1

Inlet Port

G 1/2 Female

Material

Aluminium

Maximum Operating Pressure

50 bar

Outlet Port - Thread Size

1/2in

Maximum Operating Temperature

300°C

Outlet Port - Gender

Female

Outlet Port - Thread Standard

G

Inlet Port - Thread Size

1/2in

Inlet Port - Thread Standard

G

Inlet Port - Gender

Female

Inlet Port - Connection Type

Threaded

Connection Style

Threaded

Outlet Port - Connection Type

Threaded

Страна на произход

Italy

Може да се интересувате от
Legris 3312 1 Outlet Manifold G 1/2 Female G 1/2 Female
€ 174,021 Bag of 10 (ex VAT)