Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 1 mH 500 mA Common Mode Choke 250mΩ

Номер на артикул на RS: 104-8400Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Inductance

1 mH

Series

CMJ

DC Resistance

250mΩ

Maximum Current

500 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Length

7.6mm

Height

4.3mm

Страна на произход

India

Детайли за продукта

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,56

€ 2,912 Each (In a Pack of 5) (ex VAT)

RS PRO 1 mH 500 mA Common Mode Choke 250mΩ
Изберете тип опаковка

€ 14,56

€ 2,912 Each (In a Pack of 5) (ex VAT)

RS PRO 1 mH 500 mA Common Mode Choke 250mΩ
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,912€ 14,56
25 - 95€ 2,565€ 12,82
100 - 245€ 2,246€ 11,23
250 - 495€ 2,094€ 10,47
500+€ 1,98€ 9,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Inductance

1 mH

Series

CMJ

DC Resistance

250mΩ

Maximum Current

500 mA

Dimensions

7.6 x 5.8 x 4.3mm

Operating Temperature Range

0°C → +70°C

Number of Lines

2

Mounting Type

Surface Mount

Termination Style

Solder Pad

Maximum Operating Temperature

+70°C

Depth

5.8mm

Minimum Operating Temperature

0°C

Length

7.6mm

Height

4.3mm

Страна на произход

India

Детайли за продукта

RS Pro Common Mode Chokes 0.20uh-0.70uh

RS Pro Common mode chokes are miniature SMD chokes ideal for pick and place compactability they also provide reliable coplanarity. The common mode choke comes with various inductance values and offers high attenuation over a wide frequency range.

Features

Ratings at 25°C ambient
Operating temperature: 0 to 70°C

Standards

ISO-9001

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more