RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc

Номер на артикул на RS: 173-0046Марка: RS PRO
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

RS Pro

Inductance

1 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.426Ω

Tolerance

±15%

Diameter

26mm

Height

13mm

Dimensions

26 (Dia.) x 13mm

Series

DP

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 287,61

€ 1,798 Each (In a Box of 160) (ex VAT)

RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc

€ 287,61

€ 1,798 Each (In a Box of 160) (ex VAT)

RS PRO 1 mH ±15% Leaded Inductor, 1A Idc, 0.426Ω Rdc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Inductance

1 mH

Maximum dc Current

1A

Mounting Type

Radial

Maximum DC Resistance

0.426Ω

Tolerance

±15%

Diameter

26mm

Height

13mm

Dimensions

26 (Dia.) x 13mm

Series

DP

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Страна на произход

India

Детайли за продукта

RS Pro Toroidal Power Inductor 22uH - 1000uH

RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.

Features

Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant

Standards

ISO-9001:2000
S-16949:2002
ISO-14001:2004

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от