RS PRO 1 (Inlet), 1 (Outlet) port Actuated Ball Valve -, 110 V ac Supply Voltage

Номер на артикул на RS: 910-8535Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Ports Supported

1 (Inlet), 1 (Outlet)

Maximum Opening Time

20s

Maximum Closing Time

25s

Supply Voltage

110 V ac

Power Rating

10W

PRICED TO CLEAR

Yes

Страна на произход

Italy

Детайли за продукта

Electric Actuator with s.31 Mini Valve

A range of RS Pro Electric Actuators with the s.31 mini valve.

Features and Benefits

• Strong construction
• Brass according to EN 12165 and EN 12164 specifications
• Chrome plated ball
• Dual sealing system for easy installation
• Blowout-proof brass stem
• PTFE self-lubricating seats
• Two FPM O-rings at the stem for maximum safety
• Compatible with most industrial fluids
• 100% Seal test guranteed in accordance to EN12266-1 RATE A in either direction
• EN 10226-1, ISO 228 parallel F/F threads
• Silicone free lubricant
• No metal on metal moving parts
• No maintenance
• Shell rating: 40 bar non-shock cold working pressure
• Seat rating: Delta P max permissible 16 bar
• Can also operate in vacuum line
• -20°C to 120°C temperature range

PED Directives

PED Directive 97/23, does not require CE marking in accordance with article 3, paragraph 3

Options

• ISO 7/1, BS 21 BSPT taper threads
• NPT taper ANSI B.1.20.1 threads

Approvals

WRAS approved, RoHS Compliant

Може да се интересувате от
RS PRO 230 V 2 port Actuated Valve, 40 bars
€ 144,42Всеки (ex VAT)

P.O.A.

RS PRO 1 (Inlet), 1 (Outlet) port Actuated Ball Valve -, 110 V ac Supply Voltage

P.O.A.

RS PRO 1 (Inlet), 1 (Outlet) port Actuated Ball Valve -, 110 V ac Supply Voltage

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO 230 V 2 port Actuated Valve, 40 bars
€ 144,42Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Ports Supported

1 (Inlet), 1 (Outlet)

Maximum Opening Time

20s

Maximum Closing Time

25s

Supply Voltage

110 V ac

Power Rating

10W

PRICED TO CLEAR

Yes

Страна на произход

Italy

Детайли за продукта

Electric Actuator with s.31 Mini Valve

A range of RS Pro Electric Actuators with the s.31 mini valve.

Features and Benefits

• Strong construction
• Brass according to EN 12165 and EN 12164 specifications
• Chrome plated ball
• Dual sealing system for easy installation
• Blowout-proof brass stem
• PTFE self-lubricating seats
• Two FPM O-rings at the stem for maximum safety
• Compatible with most industrial fluids
• 100% Seal test guranteed in accordance to EN12266-1 RATE A in either direction
• EN 10226-1, ISO 228 parallel F/F threads
• Silicone free lubricant
• No metal on metal moving parts
• No maintenance
• Shell rating: 40 bar non-shock cold working pressure
• Seat rating: Delta P max permissible 16 bar
• Can also operate in vacuum line
• -20°C to 120°C temperature range

PED Directives

PED Directive 97/23, does not require CE marking in accordance with article 3, paragraph 3

Options

• ISO 7/1, BS 21 BSPT taper threads
• NPT taper ANSI B.1.20.1 threads

Approvals

WRAS approved, RoHS Compliant

Може да се интересувате от
RS PRO 230 V 2 port Actuated Valve, 40 bars
€ 144,42Всеки (ex VAT)