RS PRO 1 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet

Номер на артикул на RS: 851-7616Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Heavy Gauge Steel

Tool Storage Type

Wall Mount Tool Cabinet

Number of Drawers

1

Wheeled

No

Length

615mm

Width

195mm

Height

900mm

Dimensions

615 x 900 x 195mm

Страна на произход

China

Детайли за продукта

RS PRO Wall Mount Tool Cabinet

From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.

The interior of the storage cabinet has a variety of hooks for hanging tools with appropriate lanyard holes, such as spanners, screwdrivers or pliers. It also has a fully extending drawer which is ideal for storage of fixings and smaller parts.

Features and Benefits

• Lockable doors
•Hook tool storage
•Fully extendable drawer
•Sturdy steel construction

Applications

This tough and durable wall cabinet is an ergonomic solution for tool storage in a variety of indoor environments. Whether in workshops or on the factory floor, this all-steel wall-mountable cabinet allows easy access to tools. This lockable double door tool cabinet is often used by;

•Maintenance Engineers
•Mechanics
•Machine Operators

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

€ 368,21

€ 368,21 Всеки (ex VAT)

RS PRO 1 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet

€ 368,21

€ 368,21 Всеки (ex VAT)

RS PRO 1 Drawer Heavy Gauge Steel Wall Mount Tool Cabinet

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Material

Heavy Gauge Steel

Tool Storage Type

Wall Mount Tool Cabinet

Number of Drawers

1

Wheeled

No

Length

615mm

Width

195mm

Height

900mm

Dimensions

615 x 900 x 195mm

Страна на произход

China

Детайли за продукта

RS PRO Wall Mount Tool Cabinet

From RS PRO, this wall-mounted tool cabinet is an excellent solution for non-portable tool storage. With a heavy-gauge steel construction, and two piano-hinged lockable doors, safe and secure storage of valuable tools.

The interior of the storage cabinet has a variety of hooks for hanging tools with appropriate lanyard holes, such as spanners, screwdrivers or pliers. It also has a fully extending drawer which is ideal for storage of fixings and smaller parts.

Features and Benefits

• Lockable doors
•Hook tool storage
•Fully extendable drawer
•Sturdy steel construction

Applications

This tough and durable wall cabinet is an ergonomic solution for tool storage in a variety of indoor environments. Whether in workshops or on the factory floor, this all-steel wall-mountable cabinet allows easy access to tools. This lockable double door tool cabinet is often used by;

•Maintenance Engineers
•Mechanics
•Machine Operators

Why RS PRO?

RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.

When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.