RS PRO 1 Core Microphone Cable, 0.5 mm² CSA Screened, 3.4mm od, 25m, Grey

Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
1
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.4mm
Length
25m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
PVC
Voltage Rating
30 V
Cable Shape
Single Core
Страна на произход
China
€ 22,74
€ 0,909 Всеки (ex VAT)
25
€ 22,74
€ 0,909 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
1
Cross Sectional Area
0.5 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.4mm
Length
25m
CPR Certification
Fca
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
PVC
Voltage Rating
30 V
Cable Shape
Single Core
Страна на произход
China