RS PRO 1 Channel Intrinsically Safe Isolator, Loop Powered Digital Output Drive, Voltage Input, Digital Output, SIL 3

Технически документи
Спецификации
Brand
RS ProNumber of Channels
1
Module Type
Loop Powered Digital Output Drive
Barrier Type
Zener Barrier
Output Signal Type
Digital
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 3
Input Signal Type
Voltage
Maximum Current
55mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Safety Current Maximum
146mA
Safety Voltage Maximum
25.2V
Operating Temperature Range
-40 → 70°C
Страна на произход
Italy
€ 169,10
€ 169,10 Всеки (ex VAT)
1
€ 169,10
€ 169,10 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Channels
1
Module Type
Loop Powered Digital Output Drive
Barrier Type
Zener Barrier
Output Signal Type
Digital
Maximum Voltage
30V dc
Hazardous Area Certification
SIL 3
Input Signal Type
Voltage
Maximum Current
55mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Safety Current Maximum
146mA
Safety Voltage Maximum
25.2V
Operating Temperature Range
-40 → 70°C
Страна на произход
Italy