RS PRO 1, 3 Phase LCD Energy Meter, Type Energy Meter

Технически документи
Спецификации
Brand
RS ProCutout Width
91.5mm
Cutout Height
31.5mm
Display Type
LCD
Number of Phases
1, 3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Depth
50mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class 1 (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A, 65Hz
Measurement Range
19→519 (Phase) V ac, 45→65Hz, 10 mA→5A, 11→300 (Phase and Neutral)V ac
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 45 Hz, 10mA
Approvals
IEC/EN62053-21, IEC/EN62053-23, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN61010, IEC/EN62053-31
Страна на произход
India
€ 127,69
€ 127,69 Всеки (ex VAT)
1
€ 127,69
€ 127,69 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 127,69 |
10+ | € 119,70 |
Технически документи
Спецификации
Brand
RS ProCutout Width
91.5mm
Cutout Height
31.5mm
Display Type
LCD
Number of Phases
1, 3
Communication Port Type
Modbus RS485
Number of Outputs
1 (Pulse)
Pulse Output
Yes
Number of Inputs
3 x (Current Transformers) 3 x (Voltage) and Neutral
Depth
50mm
Digit Height
6.35 mm
Meter Accuracy
±0.5 (Current) %, ±0.5 (Voltage) %, ±Class 1 (Active Energy)
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Meter Type
Energy Meter
Maximum Measurement
519 (Phase) V ac, 300 (Phase and Neutral) V ac, 6A, 65Hz
Measurement Range
19→519 (Phase) V ac, 45→65Hz, 10 mA→5A, 11→300 (Phase and Neutral)V ac
Minimum Measurement
19 (Phase) V ac, 11 (Phase and Neutral) V ac, 45 Hz, 10mA
Approvals
IEC/EN62053-21, IEC/EN62053-23, IEC/EN61326-1, IEC/EN55011 Class A, IEC/EN61000-4-2, IEC/EN61000-4-3, IEC/EN61000-4-4, IEC/EN61000-4-5, IEC/EN61000-4-6, IEC/EN61000-4-8, IEC/EN61000-4-11, IEC/EN61010, IEC/EN62053-31
Страна на произход
India