RS PRO 0.87mm Enamelled Copper Wire, 20 AWG 100m Reel

Номер на артикул на RS: 357-772Марка: RS PRO
brand-logo
Преглед на всички в Меден проводник

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Core Strands

1/0.8 mm

Insulation material

PUR

Outer Diameter

0.87mm

Length

100m

Finish

Enamelled

Wire Style

EN 60317/20

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Cable Type

Single Core

Operating Temperature Range

Maximum of +155 °C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Applications

Insulated single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common areas or uses are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

Може да се интересувате от
Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel
€ 25,54Всеки (ex VAT)

€ 31,80

€ 31,80 Всеки (ex VAT)

RS PRO 0.87mm Enamelled Copper Wire, 20 AWG 100m Reel

€ 31,80

€ 31,80 Всеки (ex VAT)

RS PRO 0.87mm Enamelled Copper Wire, 20 AWG 100m Reel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 24€ 31,80
25 - 49€ 30,20
50+€ 28,65
Може да се интересувате от
Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel
€ 25,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.52 mm²

American Wire Gauge

20 AWG

Core Strands

1/0.8 mm

Insulation material

PUR

Outer Diameter

0.87mm

Length

100m

Finish

Enamelled

Wire Style

EN 60317/20

Maximum Operating Temperature

+155°C

Shield Type

Unshielded

Cable Type

Single Core

Operating Temperature Range

Maximum of +155 °C

Standards Met

BASEC

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Tinned Copper Wire

From RS Pro, a range of tinned copper wire supplied handy plastic spools. The annealed single strand copper wire benefits from a thin tin plating making the copper wires robust and resilient to moisture. Tinned copper wire is particularly useful where excellent electrical conductivity and thermal resistance is required, suitable for use as rewirable fuse links and shorting links. The RS Pro range of copper wire is available in various diameters and AWG sizes. All models are highly reliable and excellent quality.

Features and Benefits

• Excellent corrosion resistance
• Easy to solder
• Longer life than non-tinned copper wire
• Resistant to humidity and damp conditions
• Range of AWG (American Wire Gauge) sizes

Applications

Insulated single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common areas or uses are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers

Who uses these wires?

Copper is the second most conductive metal in the world after silver. This makes the material extremely useful for the manufacture of conductive components. Tinned copper has many uses in the electrical wiring industry. Due to the materials efficient performance in humid or rainy climates copper wire is an extremely useful in applications where this is a discerning factor. Some of the most common environments are:

• Fuse links
• Panel wiring
• Industrial machinery cranes and forklift trucks
• Automation
• Telecommunications
• Marine applications

What are the benefits of copper?

Being one of the top 5 most used metals around the world. It's no secret copper is widely regarding as the go to choice for wire in electronics. Due to the extremely convenient conductive properties, copper can be used as wires for anything, ranging from network cables up to advanced computer and mobile phone circuit boards.

Може да се интересувате от
Block 0.85mm Enamelled Copper Wire, 20 AWG 77m Reel
€ 25,54Всеки (ex VAT)