Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
0.75 kVA Intermittent 5 Mins on 15 Mins off
Socket Type
Schuko
Weight
10kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Distrelec Product Id
30425270
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU
Portable 230V ac Input - 230V ac Output
€ 170,41
€ 170,41 Всеки (ex VAT)
1
€ 170,41
€ 170,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
230V
Power Rating
0.75 kVA Intermittent 5 Mins on 15 Mins off
Socket Type
Schuko
Weight
10kg
Length
195mm
Width
195mm
Depth
265mm
Dimensions
195 x 195 x 265mm
Mounting Type
Portable
Maximum Operating Frequency
60Hz
Minimum Operating Frequency
50Hz
Distrelec Product Id
30425270
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Safety Isolating Transformers 230V ac-230V
RS Pro continuously rated separating transformer: 1.5 kVA (short time: 5 min: 3kVA). These safety site transformers are high quality, UK manufactured to BSEN 61588 and fully compliant with reduced low voltage regulations. These Transformers are designed to isolate the standard European 230 V mains voltage supply. Encased in a robust GRP enclosure with input via 16A shuko plug Thermal magnetic trip(hand resettable) reducing the chance of overload.
Class 1
Standards
BS EN 61558, BS EN 61558-20-23, BS EN 60529 ,RoHS Directive 2011/65/EU