RS PRO, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 22 nH ±5% Wire-Wound 300mA Idc Q:8

Технически документи
Спецификации
Brand
RS ProInductance
22 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
800mΩ
Series
CL
Core Material
Ceramic
Maximum Self Resonant Frequency
1.6GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Quality Factor
8
Minimum Operating Temperature
-30°C
Детайли за продукта
RS 0402 CL Series Multilayer Ceramic Inductor (reels)
Stable inductance in high frequency circuits
Compact 0402 size and manufactured to tight dimensional tolerances (+/- 0.05mm)
Tight inductance tolerance and excellent Q value
Applications include: High frequency applications; mobile phones and pagers; WLAN and RF modules; EMI Countermeasure in High Frequency Circuits and Computer Communications
€ 9,35
€ 0,009 Each (On a Reel of 1000) (ex VAT)
1000
€ 9,35
€ 0,009 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 4000 | € 0,009 | € 9,35 |
5000 - 9000 | € 0,008 | € 8,18 |
10000+ | € 0,007 | € 7,01 |
Технически документи
Спецификации
Brand
RS ProInductance
22 nH
Maximum dc Current
300mA
Package/Case
0402 (1005M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
800mΩ
Series
CL
Core Material
Ceramic
Maximum Self Resonant Frequency
1.6GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Quality Factor
8
Minimum Operating Temperature
-30°C
Детайли за продукта
RS 0402 CL Series Multilayer Ceramic Inductor (reels)
Stable inductance in high frequency circuits
Compact 0402 size and manufactured to tight dimensional tolerances (+/- 0.05mm)
Tight inductance tolerance and excellent Q value
Applications include: High frequency applications; mobile phones and pagers; WLAN and RF modules; EMI Countermeasure in High Frequency Circuits and Computer Communications