RS PRO 0.4 → 0.6 A Motor Protection Circuit Breaker

Технически документи
Спецификации
Brand
RS ProCurrent Rating
0.4 → 0.6 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Страна на произход
Slovenia
Детайли за продукта
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.
€ 45,52
€ 45,52 Всеки (ex VAT)
1
€ 45,52
€ 45,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
0.4 → 0.6 A
Motor Protection Component
Circuit Breaker
Series
XL2000
Overall Length
80mm
Overall Width
45mm
Overall Depth
73.5mm
Страна на произход
Slovenia
Детайли за продукта
Motor Protection Switches - XL-2000-01
Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)
Standards
IEC 947-2, IEC 9474.