RS PRO 0.24 → 0.4 A Motor Protection Circuit Breaker

Номер на артикул на RS: 331-3573Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

0.24 → 0.4 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Страна на произход

Slovenia

Детайли за продукта

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

Може да се интересувате от

€ 48,82

€ 48,82 Всеки (ex VAT)

RS PRO 0.24 → 0.4 A Motor Protection Circuit Breaker

€ 48,82

€ 48,82 Всеки (ex VAT)

RS PRO 0.24 → 0.4 A Motor Protection Circuit Breaker

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Current Rating

0.24 → 0.4 A

Motor Protection Component

Circuit Breaker

Series

XL2000

Overall Length

80mm

Overall Width

45mm

Overall Depth

73.5mm

Страна на произход

Slovenia

Детайли за продукта

Motor Protection Switches - XL-2000-01

Overload protection compensated -5 to +40°C
Lockable in 'OFF' position
Short circuit protection, therefore, no back-up fuse protection is required where the prospective fault level is less than the breaking capacity of the unit
Expected life cycles 0.1 x 106
Maximum switching frequency 40 operations/ hour
Ambient temperature (min/max) -25 to +55°C (open) and up to +40°C (closed)

Standards

IEC 947-2, IEC 9474.

Може да се интересувате от