RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements

Номер на артикул на RS: 516-8319Марка: RS PRO№ по каталога на производителя: RS-1327
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±2 %

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 1327 IR Thermometer

Pocket sized pistol grip IR thermometer for surface temperature measurements

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function

Supplied with

PP3 battery, wrist strap, belt holster and instructions

Може да се интересувате от

P.O.A.

RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements

P.O.A.

RS PRO Infrared Thermometer, -35°C Min, +500°C Max, °C and °F Measurements

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Absolute Maximum Temperature Measurement

+500°C

Temperature Scale

Centigrade, Fahrenheit

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±2 %

Emissivity

0.17 → 1

Resolution

0.1 °C

Data Storage

Yes

Length

172mm

Width

118mm

Height

46mm

Dimensions

172 x 118 x 46mm

Weight

220g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 1327 IR Thermometer

Pocket sized pistol grip IR thermometer for surface temperature measurements

Features & Benefits

Built-in laser sighting
Backlit LCD display
Auto HOLD
MAX / MIN reading
Adjustable emissivity
High/Low audible and visible alarm (presettable)
Data memory (50 measurements) and read function

Supplied with

PP3 battery, wrist strap, belt holster and instructions

Може да се интересувате от