Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 47Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

Номер на артикул на RS: 697-9514Марка: RS PRO№ по каталога на производителя: RS-1206-47R-1%-0.25W
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

47Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 47Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

Each (In a Pack of 5000) (ex VAT)

RS PRO 47Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

47Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

1206 Format Resistor, RS Series - ( 25Ω → 499.9Ω )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 47Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
€ 0,007Each (On a Reel of 5000) (ex VAT)