Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

Номер на артикул на RS: 698-0463Марка: RS PRO№ по каталога на производителя: RS-0402-10R-1%-0.0625W
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,002Each (On a Reel of 10000) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10000) (ex VAT)

RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W

P.O.A.

Each (In a Pack of 10000) (ex VAT)

RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,002Each (On a Reel of 10000) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.063W

Temperature Coefficient

±100ppm/°C

Series

RS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 10Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.063W
€ 0,002Each (On a Reel of 10000) (ex VAT)