Round Aluminium Aluminium Tube, 2in OD, 1.75in ID, 1m L, 10SWG Thickness

Технически документи
Спецификации
Brand
RS ProMaterial
Aluminium
Tube Form
Round
Material Grade
6063 T6
Length
1m
Inner Diameter
1.75in
Thickness
10SWG
Outer Diameter
2in
Thermal Conductivity
200W/mK
Hardness
80 HB
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Tensile Strength
230 MPa
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Features and Benefits
6063 Aluminium metal
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
RS PRO Aluminium Tube Options
Round
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
Application Information
Window frames
Extrusions
Doors
Architectural applications
Standards
BSEN 754-5-6063T6
€ 67,65
€ 67,65 1 Lot of 1 (ex VAT)
1
€ 67,65
€ 67,65 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 67,65 |
3 - 9 | € 62,91 |
10 - 29 | € 59,52 |
30+ | € 54,11 |
Технически документи
Спецификации
Brand
RS ProMaterial
Aluminium
Tube Form
Round
Material Grade
6063 T6
Length
1m
Inner Diameter
1.75in
Thickness
10SWG
Outer Diameter
2in
Thermal Conductivity
200W/mK
Hardness
80 HB
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Tensile Strength
230 MPa
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Features and Benefits
6063 Aluminium metal
T6 Medium strength alloy
Resistance to corrosion
Various sizes available
Round tube, Square tube or Rectangular tube
RS PRO Aluminium Tube Options
Round
RS Stock no: 136-8754 = Length 1m x Outer diameter 35 mm
RS Stock no: 136-8755 = Length 1m x Outer diameter 40 mm
RS Stock no: 304-7973 = Length 1m x Outer diameter 1/2in
RS Stock no: 304-7989 = Length 1m x Outer diameter 1.5in
RS Stock no: 304-7995 = Length 1m x Outer diameter 2in
RS Stock no: 304-8005 = Length 1m x Outer diameter 3/4in
RS Stock no: 304-8011 = Length 1m x Outer diameter 1in
RS Stock no: 918-6374 = Length 1m x Outer diameter 10 mm
RS Stock no: 918-6383 = Length 1m x Outer diameter 20 mm
RS Stock no: 918-6386 = Length 1m x Outer diameter 25 mm
Square
RS Stock no: 304-7894 = Length 1m x Width 1/2in, 16SWG
RS Stock no: 304-7917 = Length 1m x Width 1in, 10SWG
RS Stock no: 304-7923 = Length 1m x Width 1.5in, 10SWG
RS Stock no: 304-7939 = Length 1m x Width 2in, 10SWG
RS Stock no: 304-7945 = Length 1m x Width 3in, 10SWG
Rectangular
RS Stock no: 304-7951 = Length 1m x Width 2in x Height 1in, 10SWG
RS Stock no: 304-7967 = Length 1m x Width 4in x Height 2in, 10SWG
Application Information
Window frames
Extrusions
Doors
Architectural applications
Standards
BSEN 754-5-6063T6