Rigid Plastic FIRE EXIT, Fire Exit, English, Exit Sign

Номер на артикул на RS: 235-1186Марка: RS PRO
brand-logo
Преглед на всички в Знаци за изход

Технически документи

Спецификации

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Rigid Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Rigid Plastic fire exit sign

This high-quality Rigid Plastic fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.

Features and benefits

  • This safety sign is clear and easy to read

  • A large left arrow which aids in guiding you to the emergency exit

  • Rigid Plastic

  • H.150mm, W.450mm

Applications

Fire exit signs are used widely in a lot of different applications such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Emergency Escape Signs

Може да се интересувате от
PVC Fire Exit Left Exit Sign
P.O.A.Всеки (ex VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
€ 11,34Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,86

€ 14,86 Всеки (ex VAT)

Rigid Plastic FIRE EXIT, Fire Exit, English, Exit Sign

€ 14,86

€ 14,86 Всеки (ex VAT)

Rigid Plastic FIRE EXIT, Fire Exit, English, Exit Sign
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
PVC Fire Exit Left Exit Sign
P.O.A.Всеки (ex VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
€ 11,34Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Self-Adhesive

No

Sign Description

FIRE EXIT

Material

Rigid Plastic

Width

450mm

Sign or Label

Sign

Text Message

Fire Exit

Text Language

English

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Rigid Plastic fire exit sign

This high-quality Rigid Plastic fire exit sign from has been designed meet Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations and ensure speedy and safe evacuation of your building in the event of an emergency situation.

Features and benefits

  • This safety sign is clear and easy to read

  • A large left arrow which aids in guiding you to the emergency exit

  • Rigid Plastic

  • H.150mm, W.450mm

Applications

Fire exit signs are used widely in a lot of different applications such as

  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Emergency Escape Signs

Може да се интересувате от
PVC Fire Exit Left Exit Sign
P.O.A.Всеки (ex VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
€ 11,34Всеки (ex VAT)