Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Richco 50 piece PP Domed Cap & Cup Washer Kit

Номер на артикул на RS: 549-139Марка: RS PRO
brand-logo
Преглед на всички в Комплекти шайби

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

50

Material

PP

Finish

Plain

Domed Cap Height Largest Size

6.8mm

Domed Cap Height Smallest Size

3.7mm

Largest Domed Cap Outside Diameter

16.3mm

Cup Hole Diameter Smallest Size

3.8mm

Cup Hole Diameter Largest Size

5.5mm

Cup Inside Diameter Smallest Size

6.5mm

Cup Inside Diameter Largest Size

11.7mm

Smallest Domed Cap Outside Diameter

10mm

Страна на произход

United Kingdom

Детайли за продукта

Polypropylene Domed Cap & Cup Washers

Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.

Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets

25 pairs (caps/washers) of each type are included in each kit.

Може да се интересувате от
RS PRO 50 piece PP Domed Cap & Cup Washer Kit
€ 12,621 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Richco 50 piece PP Domed Cap & Cup Washer Kit

P.O.A.

Richco 50 piece PP Domed Cap & Cup Washer Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 50 piece PP Domed Cap & Cup Washer Kit
€ 12,621 Kit (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number of Pieces

50

Material

PP

Finish

Plain

Domed Cap Height Largest Size

6.8mm

Domed Cap Height Smallest Size

3.7mm

Largest Domed Cap Outside Diameter

16.3mm

Cup Hole Diameter Smallest Size

3.8mm

Cup Hole Diameter Largest Size

5.5mm

Cup Inside Diameter Smallest Size

6.5mm

Cup Inside Diameter Largest Size

11.7mm

Smallest Domed Cap Outside Diameter

10mm

Страна на произход

United Kingdom

Детайли за продукта

Polypropylene Domed Cap & Cup Washers

Polypropylene screw-cap kits consisting of pairs of domed caps and cup washers, available in three matt finish colours.,The cup washers are held in place by the screw, bolt or rivet head, and the domed cap clips into place over the washer.

Suitable for insulating screwheads, enhancing appearance of panels & instrument cases, providing lightweight feet etc
Each kit contains 25 pairs of caps & washers, in 4 sizes
Accommodates screw sizes from M2 to M5 (No. 3 to No.12)
Smallest size is ideally suited to covering RS Speedriv 3mm rivets

25 pairs (caps/washers) of each type are included in each kit.

Може да се интересувате от
RS PRO 50 piece PP Domed Cap & Cup Washer Kit
€ 12,621 Kit (ex VAT)