Rectangular 6082-T6 Aluminum Aluminium Tube, 1m L, 60mm W, 40mm H, 3mm Thickness

Технически документи
Спецификации
Brand
RS ProMaterial
6082-T6 Aluminum
Tube Form
Rectangular
Material Grade
T6
Length
1m
Height
40mm
Width
60mm
Thickness
3mm
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Tensile Strength
290 (Minimum) MPa
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium RHS Sections (6082T6)
An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:
FEATURES and BENEFITS:
Aluminium rectangular tubes
Hollow
Formed as rectangular tubes
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Trusses
Bridges
Cranes
Beer-barrels
Milk churns
Transport applications
Highly stressed applications
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaterial
6082-T6 Aluminum
Tube Form
Rectangular
Material Grade
T6
Length
1m
Height
40mm
Width
60mm
Thickness
3mm
Hardness
95 HB
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Thermal Conductivity
180W/mK
Density
2.7g/cm³
Tensile Strength
290 (Minimum) MPa
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Aluminium RHS Sections (6082T6)
An Aluminium Rectangular Hollow Section (RHS) metal tube profile commonly used in construction and engineering including building frames, supports and columns and suitable for high stress applications.
As RHS Aluminium tubes theses sections have excellent corrosion resistance and a high strength to weight ratio making them ideal for building structures.
With excellent durability and a high level of structural stability due to the flat sides and edges the Aluminium tubes make welding and joining simple and can be easily drilled and cut to length.
Suitable for a wide range of applications including:
FEATURES and BENEFITS:
Aluminium rectangular tubes
Hollow
Formed as rectangular tubes
Various widths available
Various thicknesses available
Various lengths available
APPLICATIONS:
Trusses
Bridges
Cranes
Beer-barrels
Milk churns
Transport applications
Highly stressed applications