PP Rigid Plastic No Smoking Prohibition Sign, No Smoking, English

Технически документи
Спецификации
Brand
RS ProText Language
English
Text Message
No Smoking
Sign Description
No Smoking
Material
PP Rigid Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
6
Height
297 mm
Width
210mm
Sign or Label
Sign
Страна на произход
United Kingdom
Детайли за продукта
No Smoking Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
€ 31,16
€ 5,193 Each (In a Pack of 6) (ex VAT)
6
€ 31,16
€ 5,193 Each (In a Pack of 6) (ex VAT)
Информацията за складовите наличности временно не е налична.
6
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProText Language
English
Text Message
No Smoking
Sign Description
No Smoking
Material
PP Rigid Plastic
Self-Adhesive
No
Sign Text/Symbol
Symbol and Text
Colour
Black/Red/White
Quantity Per Package
6
Height
297 mm
Width
210mm
Sign or Label
Sign
Страна на произход
United Kingdom
Детайли за продукта
No Smoking Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: