Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Power threading kit,110Vac

Номер на артикул на RS: 792-018Марка: RS PRO

Технически документи

Спецификации

Brand

RS Pro

Детайли за продукта

RS PRO Power Threading Kit 1/2 - 2 in

Introducing the electric power threading kit from RS PRO, a powerful die set kit ideal for threading steel pipes with right-hand BSP (British Standard Pipe) threads. This lightweight kit features an electric powered threading machine, blocking vice and reducer, offering a versatile kit for threading BSP.

This versatile kit also comes complete with 6 heads (with dies) that offer a thread size range of 1/2 to 2 in BSP. The RS PRO power die set also features a bi-directional rotation that allows threading in both directions without moving. It also includes a powerful 1100W motor with a gear reduction system that prevents overheating, providing a long lasting and reliable product. The die set is supplied with a metal case offering excellent storage and protection when not in use.

Features and benefits

• Gear reduction system prevents overheating
• Double insulated motor
• Interchangeable carbon brushes
• Mechanical feed reversal system
• Blocking vice with stabilisation bar
• Bi-directional rotation allowing threading in both directions without moving
• 1100W motor
• Metal storage box

Application

Die sets are a type of hand tool designed for cutting thread BSP (British Standard Pipe) in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This power threading kit is suitable for 1/2 to 2 in thread sizes.

How is it powered?

The RS PRO power threading kit is powered by mains, offering a high powered and reliable tool.

Are die heads included?

Yes, this die set includes 6 die heads in various sizes including:

• 1/2 in
• 3/4 in
• 1 in
• 11/4 in
• 11/2 in
• 2 in

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Power threading kit,110Vac

P.O.A.

Power threading kit,110Vac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Детайли за продукта

RS PRO Power Threading Kit 1/2 - 2 in

Introducing the electric power threading kit from RS PRO, a powerful die set kit ideal for threading steel pipes with right-hand BSP (British Standard Pipe) threads. This lightweight kit features an electric powered threading machine, blocking vice and reducer, offering a versatile kit for threading BSP.

This versatile kit also comes complete with 6 heads (with dies) that offer a thread size range of 1/2 to 2 in BSP. The RS PRO power die set also features a bi-directional rotation that allows threading in both directions without moving. It also includes a powerful 1100W motor with a gear reduction system that prevents overheating, providing a long lasting and reliable product. The die set is supplied with a metal case offering excellent storage and protection when not in use.

Features and benefits

• Gear reduction system prevents overheating
• Double insulated motor
• Interchangeable carbon brushes
• Mechanical feed reversal system
• Blocking vice with stabilisation bar
• Bi-directional rotation allowing threading in both directions without moving
• 1100W motor
• Metal storage box

Application

Die sets are a type of hand tool designed for cutting thread BSP (British Standard Pipe) in a range of materials such as steel. Die sets feature die heads in various sizes to accommodate a range of applications, with many offering additional extras such as blocking vices and reducers to stabilise the threading process. Die sets are often used in conjunction with tap sets and tap wrenches to create a clean and secure thread fitting. Die sets are commonly used in applications such as:

• Electrical servicing
• Automotive
• Plumbing

FAQs

What thread range is this suitable for?

This power threading kit is suitable for 1/2 to 2 in thread sizes.

How is it powered?

The RS PRO power threading kit is powered by mains, offering a high powered and reliable tool.

Are die heads included?

Yes, this die set includes 6 die heads in various sizes including:

• 1/2 in
• 3/4 in
• 1 in
• 11/4 in
• 11/2 in
• 2 in

Може да се интересувате от