Технически документи
Спецификации
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.25mm
Density
1035kg/m³
Dielectic Strength
2200kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Страна на произход
United Kingdom
Детайли за продукта
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating
€ 14,98
€ 14,98 1 Lot of 5 (ex VAT)
1
€ 14,98
€ 14,98 1 Lot of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 14,98 |
3 - 9 | € 13,93 |
10 - 29 | € 13,21 |
30+ | € 11,98 |
Технически документи
Спецификации
Brand
RS ProMaterial
Polypropylene
Length
304mm
Width
200mm
Thickness
0.25mm
Density
1035kg/m³
Dielectic Strength
2200kV/mm
Thermal Conductivity
1W/mK
Maximum Operating Temperature
+115°C
Flame Retardant
Yes
Application
Electrical
Страна на произход
United Kingdom
Детайли за продукта
Formex GK-17
A flame retardant plastic material providing a low-cost durable electrical insulation.
Flame retardant insulation
Non-hygroscopic
Excellent dielectric strength
Standards
UL 94V-0 Flame Class Rating