Polypropylene Fire Safety Sign, Water Extinguisher For Use On With English Text Self-Adhesive

Номер на артикул на RS: 146-400Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Water Extinguisher For Use On

Material

Polypropylene

Self-Adhesive

Yes

Height

300mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green/Red/White

Width

100mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Страна на произход

United Kingdom

€ 3,53

€ 3,53 Всеки (ex VAT)

Polypropylene Fire Safety Sign, Water Extinguisher For Use On With English Text Self-Adhesive

€ 3,53

€ 3,53 Всеки (ex VAT)

Polypropylene Fire Safety Sign, Water Extinguisher For Use On With English Text Self-Adhesive

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Water Extinguisher For Use On

Material

Polypropylene

Self-Adhesive

Yes

Height

300mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Green/Red/White

Width

100mm

Sign or Label

Sign

Standards Met

BS 5499, ISO 7010

Страна на произход

United Kingdom