Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Plastic Fire Safety Sign, With Pictogram Only Text

Номер на артикул на RS: 857-8630Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Safety Evacuation Assembly Point

Material

Plastic

Self-Adhesive

No

Height

400 mm

Text Language

None

Sign Text/Symbol

Symbol

Colour

Green/White

Quantity Per Package

1

Width

400mm

Sign or Label

Sign

Страна на произход

India

Детайли за продукта

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 30,32

€ 30,32 Всеки (ex VAT)

Plastic Fire Safety Sign, With Pictogram Only Text

€ 30,32

€ 30,32 Всеки (ex VAT)

Plastic Fire Safety Sign, With Pictogram Only Text
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Sign Description

Safety Evacuation Assembly Point

Material

Plastic

Self-Adhesive

No

Height

400 mm

Text Language

None

Sign Text/Symbol

Symbol

Colour

Green/White

Quantity Per Package

1

Width

400mm

Sign or Label

Sign

Страна на произход

India

Детайли за продукта

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Може да се интересувате от