Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Plastic Emergency Exit Right, With Pictogram Only, Non-Illuminated Emergency Exit Sign

Номер на артикул на RS: 813-4637Марка: RS PRO
brand-logo
Преглед на всички в Знаци за изход

Технически документи

Спецификации

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit Right

Material

Plastic

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Страна на произход

India

Детайли за продукта

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Може да се интересувате от
RS PRO Emergency Exit Legend
P.O.A.1 Kit (ex VAT)
RS PRO LED Emergency Lighting, Non Maintained
P.O.A.Всеки (ex VAT)
RS PRO LED Emergency Lighting
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,29

€ 8,29 Всеки (ex VAT)

Plastic Emergency Exit Right, With Pictogram Only, Non-Illuminated Emergency Exit Sign

€ 8,29

€ 8,29 Всеки (ex VAT)

Plastic Emergency Exit Right, With Pictogram Only, Non-Illuminated Emergency Exit Sign
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Emergency Exit Legend
P.O.A.1 Kit (ex VAT)
RS PRO LED Emergency Lighting, Non Maintained
P.O.A.Всеки (ex VAT)
RS PRO LED Emergency Lighting
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Self-Adhesive

No

Sign Description

Emergency Exit Right

Material

Plastic

Width

300mm

Sign or Label

Sign

Text Language

None

Colour

Green/White

Quantity Per Package

1

Height

150 mm

Страна на произход

India

Детайли за продукта

ISO 7010 Plastic Pictogram Signs

The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

Standards

ISO 7010 International Standard

Може да се интересувате от
RS PRO Emergency Exit Legend
P.O.A.1 Kit (ex VAT)
RS PRO LED Emergency Lighting, Non Maintained
P.O.A.Всеки (ex VAT)
RS PRO LED Emergency Lighting
P.O.A.Всеки (ex VAT)