Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw

Технически документи
Спецификации
Brand
RS ProLength
8mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Детайли за продукта
RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
187-0670 M3 x 3mm
187-0686 M3 x 6mm
187-0692 M3 x 10mm
187-0709 M4 x 4mm
187-0715 M4 x 6mm
187-0721 M4 x 12mm
187-0737 M5 x 5mm
187-0743 M5 x 8mm
187-0759 M5 x 10mm
187-0765 M5 x 12mm
187-0771 M6 x 6mm
187-0793 M6 x 8mm
187-0800 M6 x 12mm
187-0816 M6 x 16mm
187-0822 M8 x 8mm
187-0838 M8 x 12mm
187-0850 M8 x 16mm
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from stainless steel
Cost effective
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.
What are the benefits of Stainless Steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.
€ 15,02
€ 15,02 1 Bag of 25 (ex VAT)
1
€ 15,02
€ 15,02 1 Bag of 25 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,02 |
5 - 9 | € 14,27 |
10 - 29 | € 13,48 |
30+ | € 12,62 |
Технически документи
Спецификации
Brand
RS ProLength
8mm
Thread Size
M8
Material
Stainless Steel
Stainless Steel Type
A4 316
Finish
Plain
Head Shape
Hex Socket Set
Screw Type
Grub Screw
Standards Met
DIN 916
Imperial or Metric
Metric
Drive Type
Hex Socket
Детайли за продукта
RS PRO Socket Screws – Stainless Steel Hexagon Grub Screw
RS PRO range of hexagon grub screws features excellent capabilities within machine repair and fixing applications. Grub screws have no head (also known as headless or blind) and it is simply a threaded fastener to secure an object within another. They are generally used in tight areas where you do not want the head sticking out, or a little bit countersunk from the top of the material so nothing can hit it and interfere with the operation of the application. You tighten or undo them, using an Allen key. They can have various tip point types which include:
Cup point – concave tip, most commonly used
Flat point – used for frequent resetting or relocating, simple and cost-effective
Cone point – pointed tip, designed for a more permanent installation, highest holding capability due to the precise contact of the cone point
Half Dog point – tip is cylindrical
This range includes:
187-0670 M3 x 3mm
187-0686 M3 x 6mm
187-0692 M3 x 10mm
187-0709 M4 x 4mm
187-0715 M4 x 6mm
187-0721 M4 x 12mm
187-0737 M5 x 5mm
187-0743 M5 x 8mm
187-0759 M5 x 10mm
187-0765 M5 x 12mm
187-0771 M6 x 6mm
187-0793 M6 x 8mm
187-0800 M6 x 12mm
187-0816 M6 x 16mm
187-0822 M8 x 8mm
187-0838 M8 x 12mm
187-0850 M8 x 16mm
Features and Benefits:
Various thread sizes available, including M3, M4, M5, M6 and M8
Manufactured from stainless steel
Cost effective
Typical Applications include:
Although uses may vary, as standard, these screws are fasteners for industrial equipment or machines which requires parts to be fixed onto a surface or together. The socket will need to be the same metric thread as the screw itself. As an example, some of the types of uses would be:
Fasteners and fixings
Machine tooling and repair
Security guarding
Electronic applications
Automotive industry
FAQs
What is a socket screw?
Socket screws are defined by their name. They are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and can be used for both industrial and personal purposes. A good quality and reliable RS PRO socket screw ensures the fixing will remain strong and stable, whatever the application.
What are the benefits of Stainless Steel?
Stainless steel is useful for more than just a visual purpose. The main highlight would be the superior corrosion resistance, stopping unwanted issues like rusting. High heat resistance is also a big benefit, due to the way stainless steel is created, it can withstand an incredible amount of heat as opposed to a screw or socket made from standard steel. The only possible issue may be cost, however, a reliable and durable material will not only increase the longevity of the application, but also the sustainability.