Plain Stainless Steel Hex Socket Set M6 x 16mm Grub Screw

Номер на артикул на RS: 137-843Марка: RS PRO
brand-logo
Преглед на всички в Grub Screws

Технически документи

Спецификации

Brand

RS Pro

Length

16mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Drive Type

Hex Socket

Imperial or Metric

Metric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
€ 11,571 Bag of 50 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 19,13

€ 19,13 1 Bag of 25 (ex VAT)

Plain Stainless Steel Hex Socket Set M6 x 16mm Grub Screw

€ 19,13

€ 19,13 1 Bag of 25 (ex VAT)

Plain Stainless Steel Hex Socket Set M6 x 16mm Grub Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,13
5 - 9€ 18,21
10 - 29€ 17,26
30+€ 16,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
€ 11,571 Bag of 50 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Length

16mm

Thread Size

M6

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Head Shape

Hex Socket Set

Screw Type

Grub Screw

Standards Met

DIN 916

Drive Type

Hex Socket

Imperial or Metric

Metric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
€ 11,571 Bag of 50 (ex VAT)