Технически документи
Спецификации
Brand
RS ProMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.1mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Страна на произход
United Kingdom
€ 62,04
€ 62,04 1 Lot of 5 (ex VAT)
1
€ 62,04
€ 62,04 1 Lot of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 62,04 |
3 - 9 | € 57,70 |
10 - 29 | € 54,59 |
30+ | € 49,64 |
Технически документи
Спецификации
Brand
RS ProMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.1mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Страна на произход
United Kingdom