Технически документи
Спецификации
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Страна на произход
China
€ 33,54
€ 33,54 1 Pair (ex VAT)
1
€ 33,54
€ 33,54 1 Pair (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSeries
P200
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Velcro
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Midsole Type
Textile/EVA Foam
Sole Material
Polyurethane
Upper Material
Leather
Страна на произход
China