Технически документи
Спецификации
Brand
RS ProNumber Of Ports
24
Height
90mm
Width
555mm
Depth
300mm
Dimensions
555 x 300 x 90mm
Страна на произход
China
Детайли за продукта
24 Port Gigabit Network Switch
A 24 port Ethernet switch which would be ideal at the heart of all networking systems with its fast speeds of 10/100/1000Mbps. The NLHUB-594A comes with a standard 1U 19-inch rack mountable steel case which enables an optimum number of ports while only taking up minimal space
24 Port 10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Unmanaged
Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug n Play
Supplied with
24 Port Gigabit Switch
Power Cable (UK Plug)
Rack Mount Brackets
Rubber Feet
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber Of Ports
24
Height
90mm
Width
555mm
Depth
300mm
Dimensions
555 x 300 x 90mm
Страна на произход
China
Детайли за продукта
24 Port Gigabit Network Switch
A 24 port Ethernet switch which would be ideal at the heart of all networking systems with its fast speeds of 10/100/1000Mbps. The NLHUB-594A comes with a standard 1U 19-inch rack mountable steel case which enables an optimum number of ports while only taking up minimal space
24 Port 10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Unmanaged
Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug n Play
Supplied with
24 Port Gigabit Switch
Power Cable (UK Plug)
Rack Mount Brackets
Rubber Feet