Технически документи
Спецификации
Brand
RS ProNumber Of Ports
5
Height
65mm
Width
190mm
Depth
140mm
Dimensions
190 x 140 x 65mm
Страна на произход
China
Детайли за продукта
RS Ethernet Switch
An ethernet switch which would be ideal for all networking systems with its fast speeds of 10/100/1000Mbps
Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug and Play
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProNumber Of Ports
5
Height
65mm
Width
190mm
Depth
140mm
Dimensions
190 x 140 x 65mm
Страна на произход
China
Детайли за продукта
RS Ethernet Switch
An ethernet switch which would be ideal for all networking systems with its fast speeds of 10/100/1000Mbps
Compliant with IEEE802.3 10Base-T Ethernet, IEEE802.3u 100Base-Tx, IEEE802.3ab 1000Base-T specifications
32/48 Switching Capacity
10/100/1000 Mbps TX Auto Negotiation Ethernet Switch
Full/Half Duplex capability on each TX port (Full Duplex only supported in 1000Mbps network)
IEEE802.3x standard flow control for Full Duplex, optional back pressure function for Half Duplex
Supports TP interface Auto MDIX function for auto TX/RX swap
Supports 8K MAC address table
LED indicators for simple diagnostics and management
Plug and Play