Mylar Plastic Film, 304mm x 200mm x 0.25mm

Номер на артикул на RS: 785-0802Марка: RS PRODistrelec Article No.: 30419745
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.25mm

Density

1.3g/cm³

Dielectic Strength

19kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Flame Retardant

Yes

Application

Industrial

Страна на произход

United Kingdom

Детайли за продукта

Mylar Polyester Film

Polyester Film – Mylar A, is a transparent / translucent general purpose film.

Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals

Може да се интересувате от
Mylar Plastic Film, 304mm x 200mm x 0.125mm
€ 28,111 Lot of 5 (ex VAT)

€ 34,53

€ 34,53 1 Lot of 5 (ex VAT)

Mylar Plastic Film, 304mm x 200mm x 0.25mm

€ 34,53

€ 34,53 1 Lot of 5 (ex VAT)

Mylar Plastic Film, 304mm x 200mm x 0.25mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 2€ 34,53
3 - 9€ 32,12
10 - 29€ 30,40
30+€ 27,64
Може да се интересувате от
Mylar Plastic Film, 304mm x 200mm x 0.125mm
€ 28,111 Lot of 5 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Mylar

Length

304mm

Width

200mm

Thickness

0.25mm

Density

1.3g/cm³

Dielectic Strength

19kV/mm

Thermal Conductivity

1.55W/mK

Maximum Operating Temperature

+150°C

Flame Retardant

Yes

Application

Industrial

Страна на произход

United Kingdom

Детайли за продукта

Mylar Polyester Film

Polyester Film – Mylar A, is a transparent / translucent general purpose film.

Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals

Може да се интересувате от
Mylar Plastic Film, 304mm x 200mm x 0.125mm
€ 28,111 Lot of 5 (ex VAT)