Технически документи
Спецификации
Brand
RS ProMaterial
Mylar
Length
304mm
Width
200mm
Thickness
0.1mm
Density
1.3g/cm³
Dielectic Strength
11.75kV/mm
Thermal Conductivity
1.55W/mK
Maximum Operating Temperature
+150°C
Flame Retardant
Yes
Application
Industrial
Страна на произход
United Kingdom
Детайли за продукта
Mylar Polyester Film
Polyester Film – Mylar A, is a transparent / translucent general purpose film.
Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals
€ 25,78
€ 25,78 1 Lot of 5 (ex VAT)
1
€ 25,78
€ 25,78 1 Lot of 5 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 25,78 |
3 - 9 | € 23,99 |
10 - 29 | € 22,71 |
30+ | € 20,60 |
Технически документи
Спецификации
Brand
RS ProMaterial
Mylar
Length
304mm
Width
200mm
Thickness
0.1mm
Density
1.3g/cm³
Dielectic Strength
11.75kV/mm
Thermal Conductivity
1.55W/mK
Maximum Operating Temperature
+150°C
Flame Retardant
Yes
Application
Industrial
Страна на произход
United Kingdom
Детайли за продукта
Mylar Polyester Film
Polyester Film – Mylar A, is a transparent / translucent general purpose film.
Transparent / translucent general purpose polyester film
High tensile, tear and impact strength
Wide operating temperature range: -70 → +150°C
Excellent resistance to moisture and most chemicalschemicals