Технически документи
Спецификации
Brand
RS ProGlove Size
11, XXL
Primary Glove Application
Cut Resistant
Glove Material
Nylon, Polyurethane
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
D
EN388 2016
4X43D
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGlove Size
11, XXL
Primary Glove Application
Cut Resistant
Glove Material
Nylon, Polyurethane
Main Colour of Glove
Grey
Number of Gloves
1Pair
Glove Coating
Polyurethane
EN388 Abrasion
4
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
3
EN388 Cut - TDM-100 Test
D
EN388 2016
4X43D
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China