Galvanised steel conduit,20mm 3.75m L

Номер на артикул на RS: 605-009Марка: RS PRO
Преглед на всички в Проводник

Технически документи

Спецификации

Brand

RS Pro

Детайли за продукта

Conduit

Black enamelled or galvanised heavy gauge welded steel conduit. Threaded at both ends and supplied with one coupling per 3·75 m length with the choice of 20 mm or 25 mm sizes. A wide selection of fittings and accessories are available to assist in the most demanding or effortless installations.

Conforms to BS4568
For Conduit Cables see stock no. 381-012 typically
For Cable and Wire pulling lubricants see stock no. 196-3407 typically

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Може да се интересувате от
RS PRO Rigid Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal
€ 24,39Each (In a Pack of 8) (ex VAT)

P.O.A.

Each (In a Pack of 8) (ex VAT)

Galvanised steel conduit,20mm 3.75m L

P.O.A.

Each (In a Pack of 8) (ex VAT)

Galvanised steel conduit,20mm 3.75m L

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Rigid Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal
€ 24,39Each (In a Pack of 8) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Детайли за продукта

Conduit

Black enamelled or galvanised heavy gauge welded steel conduit. Threaded at both ends and supplied with one coupling per 3·75 m length with the choice of 20 mm or 25 mm sizes. A wide selection of fittings and accessories are available to assist in the most demanding or effortless installations.

Conforms to BS4568
For Conduit Cables see stock no. 381-012 typically
For Cable and Wire pulling lubricants see stock no. 196-3407 typically

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Може да се интересувате от
RS PRO Rigid Conduit, 20mm Nominal Diameter, Galvanised Steel, Metal
€ 24,39Each (In a Pack of 8) (ex VAT)