RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Large, 100 per Pack

Номер на артикул на RS: 246-0895Марка: RS PRO№ по каталога на производителя: G860-L
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Glove Size

Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Страна на произход

Malaysia

€ 8,63

€ 8,63 1 Box of 100 (ex VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Large, 100 per Pack

€ 8,63

€ 8,63 1 Box of 100 (ex VAT)

RS PRO Blue Powder-Free Nitrile Disposable Gloves, Size Large, 100 per Pack

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Glove Size

Large

Glove Material

Nitrile

Colour

Blue

Glove Type

Disposable Powder-Free Glove

European Safety Standard

EN1186, EN374-1:2016/TYPE B, EN374-5:2016, EN374-4:2013

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Страна на произход

Malaysia