Технически документи
Спецификации
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China
€ 11,07
€ 0,922 Each (In a Pack of 12) (ex VAT)
12
€ 11,07
€ 0,922 Each (In a Pack of 12) (ex VAT)
12
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGlove Size
10, XL
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Grey
Number of Gloves
12Pairs
Glove Coating
Nitrile
EN388 Abrasion
3
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
3121X
EN374 Chemical
No
EN407 Thermal
No
Additional EN Standards
EN420:2003+A1:2009
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
China