Технически документи
Спецификации
Brand
RS ProGlove Size
11, XXL
Primary Glove Application
Cut Resistant
Glove Material
HPPE, Nylon, Polyester
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
F
EN388 2016
3X4XF
EN374 Chemical
No
EN407 Thermal
Yes
Additional EN Standards
EN1186-3:2002
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
Sri Lanka
€ 7,62
€ 7,62 Всеки (ex VAT)
1
€ 7,62
€ 7,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProGlove Size
11, XXL
Primary Glove Application
Cut Resistant
Glove Material
HPPE, Nylon, Polyester
Main Colour of Glove
Blue
Glove Coating
No Coating
Number of Gloves
1Pair
EN388 Abrasion
3
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
X
EN388 Cut - TDM-100 Test
F
EN388 2016
3X4XF
EN374 Chemical
No
EN407 Thermal
Yes
Additional EN Standards
EN1186-3:2002
EN511 Cold
No
Complies with EN 61340-5-1
No
Страна на произход
Sri Lanka